1411228 | Phoenix Contact

Counter nut, PG36, 60 mm, silver gray, 1411228

Order No.: 60P6522
EAN: 4046356923606
MPN:
1411228
A-INL-PG36-P-GY
Series: A-INL
1411228 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 10 days: 490 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411228, Phoenix Contact

Counter nut, Material: PA, for threads Pg36, Color: silver-gray RAL 7001.

Technical specifications
Colour silbergrau
Thread size PG36
Length 8 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Gegenmutter
spanner size 60 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes