1411229 | Phoenix Contact
Counter nut, PG42, 65 mm, silver gray, 1411229
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5232 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411229, Phoenix Contact
Counter nut, Material: PA, for threads Pg42, Color: silver-gray RAL 7001.
Technical specifications
Colour | silbergrau | |
Thread size | PG42 | |
Length | 8 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 65 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |