1411230 | Phoenix Contact

Counter nut, PG48, 70 mm, silver gray, 1411230

Order No.: 60P6525
EAN: 4046356923620
MPN:
1411230
A-INL-PG48-P-GY
Series: A-INL
1411230 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2134 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411230, Phoenix Contact

Counter nut, Material: PA, for threads Pg48, Color: silver-gray RAL 7001.

Technical specifications
Colour silbergrau
Thread size PG48
Length 8 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Gegenmutter
spanner size 70 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes