1411232 | Phoenix Contact

Adapter, M20 to M25, 29 mm, IP65, black, 1411232

Order No.: 60P9697
EAN: 4046356914147
MPN:
1411232
REDUC-K-KV-M25/M20 BK
Series: REDUC
1411232 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Available in 10 days: 72 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1186 €

Reducing adapter, 1411232, Phoenix Contact

Reducing adapter, Material: Polyamide fiberglass reinforced, Connecting thread: M25x1.5, Color: black, with flat gasket.

Technical specifications
Ausführung Adapter
Farbe schwarz
Gewindegröße M20 auf M25
Länge 14 mm
Material PA-GV
max. Temperatur 100 °C
min. Temperatur -30 °C
Schlüsselweite 29 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes