1411246 | Phoenix Contact
Counter nut, M40, 46 mm, silver, 1411246
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 10 days: 542 pcs.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9516 €
50 pcs.
1.7731 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411246, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads M40x1.5, Color: silver.
Technical specifications
Colour | silber | |
Thread size | M40 | |
Length | 5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
Product type | Gegenmutter | |
spanner size | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |