1411249 | Phoenix Contact
Counter nut, M20, 24 mm, silver, 1411249
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Available in 10 days: 351 pcs.
Leadtime: 2 Weeks **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5577 €
50 pcs.
4.1531 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411249, Phoenix Contact
Counter nut, Material: Stainless steel 1.4305, for threads M20x1.5, Color: silver.
Technical specifications
Version | Gegenmutter | |
Colour | silber | |
Thread size | M20 | |
Length | 3 mm | |
Material | Edelstahl | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |