1411251 | Phoenix Contact

Counter nut, M32, 36 mm, silver, 1411251

Order No.: 60P6486
EAN: 4046356923835
MPN:
1411251
A-INL-M32-S-S
Series: A-INL
1411251 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
15.4938 € *
Available: 0 pcs.
Available in 10 days: 312 pcs.
Leadtime: 2 Weeks **
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
14.4109 €
25 pcs.
13.1138 €
50 pcs.
11.8048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411251, Phoenix Contact

Counter nut, Material: Stainless steel 1.4305, for threads M32x1.5, Color: silver.

Technical specifications
Version Gegenmutter
Colour silber
Thread size M32
Length 4 mm
Material Edelstahl
max. operating temperature 220 °C
min. operating temperature -70 °C
spanner size 36 mm
Logistics
Country of origin DE
Customs tariff number 73181639
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes