1411252 | Phoenix Contact

Counter nut, M40, 46 mm, silver, 1411252

Order No.: 60P6490
EAN: 4046356923842
MPN:
1411252
A-INL-M40-S-S
Series: A-INL
1411252 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Available in 10 days: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
15.9341 €
25 pcs.
14.4942 €
50 pcs.
13.0543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411252, Phoenix Contact

Counter nut, Material: Stainless steel 1.4305, for threads M40x1.5, Color: silver.

Technical specifications
Version Gegenmutter
Colour silber
Thread size M40
Length 5 mm
Material Edelstahl
max. operating temperature 220 °C
min. operating temperature -70 °C
spanner size 46 mm
Logistics
Country of origin DE
Customs tariff number 73181639
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes