1411254 | Phoenix Contact
Counter nut, M63, 70 mm, silver, 1411254
Unit Price (€ / pc.)
40.1863 € *
Available in 5 Days: 22 pcs. - if ordered today
Counter nut, 1411254, Phoenix Contact
Counter nut, Material: Stainless steel 1.4305, for threads M63x1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M63 | |
| spanner size | 70 mm | |
| Length | 6 mm | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |