1411255 | Phoenix Contact
Counter nut, PG7, 15 mm, silver, 1411255
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 10 days: 183 pcs.
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411255, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads Pg7, Color: silver.
Technical specifications
Colour | silber | |
Thread size | PG7 | |
Length | 2.8 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
Product type | Gegenmutter | |
spanner size | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |