1411260 | Phoenix Contact

Counter nut, PG16, 26 mm, silver, 1411260

Order No.: 60P6515
EAN: 4046356923927
MPN:
1411260
A-INL-PG16-N-S
Series: A-INL
1411260 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 10 days: 135 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411260, Phoenix Contact

Counter nut, Material: Brass, Nickel-plated, for threads Pg16, Color: silver.

Technical specifications
Colour silber
Thread size PG16
Length 3 mm
Material Messing, vernickelt
max. operating temperature 220 °C
min. operating temperature -70 °C
Product type Gegenmutter
spanner size 26 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei