1411262 | Phoenix Contact
Counter nut, PG21, 32 mm, silver, 1411262
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 10 days: 263 pcs.
Leadtime: 2 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411262, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads Pg21, Color: silver.
Technical specifications
Colour | silber | |
Thread size | PG21 | |
Length | 3.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
Product type | Gegenmutter | |
spanner size | 32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |