1411263 | Phoenix Contact

Counter nut, PG29, 41 mm, silver, 1411263

Order No.: 60P6519
EAN: 4046356923941
MPN:
1411263
A-INL-PG29-N-S
Series: A-INL
1411263 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2614 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411263, Phoenix Contact

Counter nut, Material: Brass, Nickel-plated, for threads Pg29, Color: silver.

Technical specifications
Colour silber
Thread size PG29
Length 4 mm
Material Messing, vernickelt
max. operating temperature 220 °C
min. operating temperature -70 °C
Product type Gegenmutter
spanner size 41 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei