1411265 | Phoenix Contact
Counter nut, PG42, 60 mm, silver, 1411265
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1289 €
50 pcs.
4.6648 €
100 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411265, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads Pg42, Color: silver.
Technical specifications
Colour | silber | |
Thread size | PG42 | |
Length | 5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
Product type | Gegenmutter | |
spanner size | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |