1411266 | Phoenix Contact
Counter nut, PG48, 64 mm, silver, 1411266
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6644 €
50 pcs.
5.1527 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411266, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads Pg48, Color: silver.
Technical specifications
Colour | silber | |
Thread size | PG48 | |
Length | 5.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
Product type | Gegenmutter | |
spanner size | 64 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |