1411270 | Phoenix Contact
Counter nut, M25, 30 mm, silver, 1411270
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 10 days: 1,357 pcs.
Leadtime: 2 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5232 €
50 pcs.
1.3804 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC nut, 1411270, Phoenix Contact
EMC nut, Material: Brass, Nickel-plated, for threads M25x1.5, Color: silver.
Technical specifications
Colour | silber | |
Thread size | M25 | |
Length | 5.2 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
Product type | Gegenmutter | |
spanner size | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |