1411274 | Phoenix Contact

Counter nut, M63, 70 mm, silver, 1411274

Order No.: 60P6460
EAN: 4046356924054
MPN:
1411274
A-INLE-M63-N-S
Series: A-INLE
1411274 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.3423 €
50 pcs.
6.6878 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC nut, 1411274, Phoenix Contact

EMC nut, Material: Brass, Nickel-plated, for threads M63x1.5, Color: silver.

Technical specifications
Colour silber
Thread size M63
Length 7 mm
Material Messing, vernickelt
max. operating temperature 220 °C
min. operating temperature -70 °C
Product type Gegenmutter
spanner size 70 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei