1411278 | Phoenix Contact

Counter nut, PG13.5, 23 mm, silver, 1411278

Order No.: 60P6462
EAN: 4046356924092
MPN:
1411278
A-INLE-PG13,5-N-S
Series: A-INLE
1411278 Phoenix Contact Cable Glands Image 1
1411278 Phoenix Contact Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 10 days: 516 pcs.
Leadtime: 2 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC nut, 1411278, Phoenix Contact

EMC nut, Material: Brass, Nickel-plated, for threads Pg13.5, Color: silver.

Technical specifications
Colour silber
Thread size PG13,5
Length 4.7 mm
Material Messing, vernickelt
max. operating temperature 220 °C
min. operating temperature -70 °C
Product type Gegenmutter
spanner size 23 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei