1411350 | Phoenix Contact
Cable gland, M20, 22 mm, Clamping range 7 to 13 mm, IP66, black, 1411350
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 1411350, Phoenix Contact
EVO plastic cable gland with bayonet locking, for housing series D, Size M20, Cable diameter: 7-13 mm.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M20 | |
Length | 52.5 mm | |
Material | PA | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -40 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |