1411445 | Phoenix Contact

Cable gland, M40, 43 mm, Clamping range 19 to 27 mm, IP66, silver, 1411445

Order No.: 62P1995
EAN: 4046356932448
MPN:
1411445
HC-B-G-M40-ER-AL
Series: HC-B
1411445 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
18.921 € *
Available: 0 pcs.
Available in 10 days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
18.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.921 €

Cable gland, 1411445, Phoenix Contact

EVO metal cable gland with bayonet locking, B series, Size M40, Cable diameter: 19-27 mm.

Technical specifications
Colour silber
Thread size M40
Material Aluminium
max. clamping range 27 mm
max. operating temperature 125 °C
min. clamping range 19 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 43 mm
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei