1411446 | Phoenix Contact
Cable gland, M25, 27 mm, Clamping range 11 to 16 mm, IP66, silver, 1411446
Unit Price (€ / pc.)
15.5295 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Cable gland, 1411446, Phoenix Contact
EVO EMC cable gland with bayonet locking, B series, Size M25, Cable diameter: 11-16 mm.
Technical specifications
Colour | silber | |
Thread size | M25 | |
Material | Aluminium | |
max. clamping range | 16 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |