1414643 | Phoenix Contact

Cable gland, M40, 36 mm, IP66, black, 1414643

Order No.: 62P1984
EAN: 4055626030951
MPN:
1414643
HC-B-GM0-M40-PLTBK
Series: HC-B
1414643 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
11.1384 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
11.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1384 €

Cable gland, 1414643, Phoenix Contact

EVO plastic cable gland with bayonet locking, size M40, with filler plug.

Technical specifications
Colour schwarz
Thread size M40
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP66
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes