1414644 | Phoenix Contact

Cable gland, M40, 36 mm, Clamping range 10 to 10.1 mm, IP66, black, 1414644

Order No.: 62P1998
EAN: 4055626030968
MPN:
1414644
HC-B-GM4X10-M40-PLTBK
Series: HC-B
1414644 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
11.1384 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
11.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1384 €

Cable gland, 1414644, Phoenix Contact

EVO plastic cable gland with bayonet locking, size M40, for 4 conductors with 10 mm cable diameter.

Technical specifications
Colour schwarz
Thread size M40
Material PA
max. clamping range 10.1 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP66
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes