1414645 | Phoenix Contact
Cable gland, M40, 36 mm, Clamping range 8.5 to 8.6 mm, IP66, black, 1414645
Unit Price (€ / pc.)
11.1384 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1414645, Phoenix Contact
EVO plastic cable gland with bayonet locking, size M40, for 5 conductors with 8.5 mm cable diameter.
Technical specifications
Colour | schwarz | |
Thread size | M40 | |
Material | PA | |
max. clamping range | 8.6 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 8.5 mm | |
min. operating temperature | -30 °C | |
Product type | Kabelverschraubung | |
spanner size | 36 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |