1414648 | Phoenix Contact
Cable gland, M40, 43 mm, Clamping range 10 to 10.1 mm, IP66, silver, 1414648
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 2 Weeks **
Cable gland, 1414648, Phoenix Contact
EVO metal cable gland with bayonet locking, size M40, for 4 conductors with 10 mm cable diameter.
Technical specifications
Colour | silber | |
Thread size | M40 | |
Material | Aluminium | |
max. clamping range | 10.1 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -30 °C | |
Product type | Kabelverschraubung | |
spanner size | 43 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |