1414651 | Phoenix Contact

Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP66, black, 1414651

Order No.: 62P2004
EAN: 4055626031033
MPN:
1414651
HC-B-GTRS-M20-PLRBK
Series: HC-B
1414651 Phoenix Contact Cable Glands Image 1
1414651 Phoenix Contact Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
7.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3304 €

Cable gland, 1414651, Phoenix Contact

Set consisting of: EVO plastic adapter 1414243 and plastic screw connection with terminal block 1415189, M20.

Technical specifications
Colour schwarz
Thread size M20
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP66
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes