1414658 | Phoenix Contact

Cable gland, M32, 36 mm, Clamping range 13 to 21 mm, IP66/IP67, silver, 1414658

Order No.: 62P2007
EAN: 4055626031095
MPN:
1414658
HC-B-GTRS-M32-ER-AL
Series: HC-B
1414658 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
68.9605 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
68.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.9605 €

Cable gland, 1414658, Phoenix Contact

Set consisting of: EVO metal adapter 1414258 and screw connection with terminal block 1415194, M32.

Technical specifications
Colour silber
Thread size M32
Material Messing, vernickelt
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei