1414660 | Phoenix Contact
Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP66, black, 1414660
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Cable gland, 1414660, Phoenix Contact
Set consisting of: EVO plastic adapter 1414243 and plastic screw connection with bending armor rod 1415179, M20.
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Material | PA | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |