1414661 | Phoenix Contact
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP66, black, 1414661
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1414661, Phoenix Contact
Set consisting of: EVO plastic adapter 1414244 and plastic screw connection with bending armor rod 1415180, M25.
Technical specifications
Colour | schwarz | |
Thread size | M25 | |
Material | PA | |
max. clamping range | 17 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 29 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |