1414664 | Phoenix Contact

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP66, silver, 1414664

Order No.: 62P1974
EAN: 4055626031156
MPN:
1414664
HC-B-GB-M25-ER-AL
Series: HC-B
1414664 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
51.9554 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
51.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.9554 €

Cable gland, 1414664, Phoenix Contact

Set consisting of: EVO metal adapter 1414257, Metal screw connection with bending armor rod 1415183, M25.

Technical specifications
Colour silber
Thread size M25
Material Messing, vernickelt
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei