1415108 | Phoenix Contact

Cable gland, M20, 24 mm, Clamping range 7 to 13 mm, IP66, black, 1415108

Order No.: 60P8331
EAN: 4055626037707
MPN:
1415108
G-ESIS-M20-S68L-PEPDS-BK
Series: G-ESIS
1415108 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 10 days: 595 pcs.
Leadtime: 1 Week **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3562 €

Cable gland, 1415108, Phoenix Contact

Cable gland, Material: PA, Application: Ex, external cable diameter 7-13 mm, Shielding: no, Connecting thread: M20x1.5, Color: black, with flat gasket.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Version cable gland
Colour black
Thread size M20
Length 41 mm
Material PA
max. clamping range 13 mm
max. operating temperature 75 °C
min. clamping range 7 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes