1415109 | Phoenix Contact

Cable gland, M25, 29 mm, Clamping range 10 to 17 mm, IP66, black, 1415109

Order No.: 60P8334
EAN: 4055626037714
MPN:
1415109
G-ESIS-M25-M68L-PEPDS-BK
Series: G-ESIS
1415109 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available in 5 Days: 174 pcs. - if ordered today
Total Price:
4.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1531 €

Cable gland, 1415109, Phoenix Contact

Cable gland, Material: PA, Application: Ex, External cable diameter 10-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: black, with flat gasket.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 10 mm
max. clamping range 17 mm
spanner size 29 mm
Length 43 mm
Degree of protection (IP) IP66
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes