1415121 | Phoenix Contact
Cable gland, M50, 55 mm, Clamping range 23 to 35 mm, IP66, blue/black, 1415121
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable gland, 1415121, Phoenix Contact
Cable gland, Material: PA, Application: Ex, External cable diameter 23-35 mm, Shielding: no, Connecting thread: M50x1.5, Color: black/blue, with flat gasket.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
Colour | blau/schwarz | |
Thread size | M50 | |
Length | 76 mm | |
Material | PA | |
max. clamping range | 35 mm | |
max. operating temperature | 75 °C | |
min. clamping range | 23 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 55 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |