1415123 | Phoenix Contact
Cable gland, M12, 16 mm, Clamping range 4 to 7 mm, IP66, silver, 1415123
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Cable gland, 1415123, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 4-7 mm, Shielding: no, Connecting thread: M12x1.5, Color: silver, with O-ring.
Features
- Dust protection during storage and transport
- Weatherproof sealing material
- Halogen-free
Technical specifications
Colour | silber | |
Thread size | M12 | |
Length | 30 mm | |
Material | Messing, vernickelt | |
max. clamping range | 7 mm | |
max. operating temperature | 75 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 16 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |