1415126 | Phoenix Contact

Cable gland, M25, 29 mm, Clamping range 10 to 17 mm, IP66, silver, 1415126

Order No.: 60P8336
EAN: 4055626037875
MPN:
1415126
G-ESIS-M25-M68N-NEPDS-S
Series: G-ESIS
1415126 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7913 €

Cable gland, 1415126, Phoenix Contact

Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 10-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: silver, with O-ring.

Features

  • Dust protection during storage and transport
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Colour silber
Thread size M25
Length 38 mm
Material Messing, vernickelt
max. clamping range 17 mm
max. operating temperature 75 °C
min. clamping range 10 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei