1415147 | Phoenix Contact
Cable gland, M63, 68 mm, Clamping range 34 to 48 mm, IP66, silver, 1415147
Unit Price (€ / pc.)
103.6371 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable gland, 1415147, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 34-48 mm, Shielding: no, Connecting thread: M63x1.5, Color: silver, with O-ring.
Features
- Dust protection during storage and transport
- Weatherproof sealing material
- Halogen-free
Technical specifications
Colour | silber | |
Thread size | M63 | |
Length | 61 mm | |
Material | Messing, vernickelt | |
max. clamping range | 48 mm | |
max. operating temperature | 75 °C | |
min. clamping range | 34 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 68 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |