1415171 | Phoenix Contact
Cable gland with bend protection, M12, 16 mm, Clamping range 3 to 7 mm, IP68, light gray, 1415171
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Cable gland, 1415171, Phoenix Contact
Cable gland, Material: PA, External cable diameter 3-7 mm, Shielding: no, Connecting thread: M12x1.5, Color: light grey RAL 7035, with bend protection sleeve.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | lichtgrau | |
Thread size | M12 | |
Length | 72 mm | |
Material | PA | |
max. clamping range | 7 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -40 °C | |
spanner size | 16 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |