1415175 | Phoenix Contact
Cable gland with bend protection, M25, 29 mm, Clamping range 9 to 17 mm, IP68, light gray, 1415175
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable gland, 1415175, Phoenix Contact
Cable gland, Material: PA, External cable diameter 9-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: light grey RAL 7035, with bend protection sleeve.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | lichtgrau | |
Thread size | M25 | |
Length | 113 mm | |
Material | PA | |
max. clamping range | 17 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
spanner size | 29 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |