1415180 | Phoenix Contact

Cable gland with bend protection, M25, 29 mm, Clamping range 9 to 17 mm, IP68/IP69, black, 1415180

Order No.: 60P8376
EAN: 4055626038117
MPN:
1415180
G-INB-M25-M68N-PEPDS-BK
Series: G-INB
1415180 Phoenix Contact Cable Glands Image 1
1415180 Phoenix Contact Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 10 pcs.
Available in 10 days: 57 pcs.
Leadtime: 2 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6295 €
50 pcs.
3.2963 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 1415180, Phoenix Contact

Cable gland, Material: PA, External cable diameter 9-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: jet black RAL 9005, with bend protection sleeve.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour schwarz
Thread size M25
Length 113 mm
Material PA
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -40 °C
spanner size 29 mm
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes