1415181 | Phoenix Contact

Cable gland with bend protection, M32, 36 mm, Clamping range 13 to 21 mm, IP68, black, 1415181

Order No.: 60P8379
EAN: 4055626038124
MPN:
1415181
G-INB-M32-M68N-PEPDS-BK
Series: G-INB
1415181 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Available in 10 days: 142 pcs.
Leadtime: 2 Weeks **
Total Price:
4.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2126 €

Cable gland, 1415181, Phoenix Contact

Cable gland, Material: PA, External cable diameter 13-21 mm, Shielding: no, Connecting thread: M32x1.5, Color: jet black RAL 9005, with bend protection sleeve.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour schwarz
Thread size M32
Length 138 mm
Material PA
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes