1415189 | Phoenix Contact

Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68, black, 1415189

Order No.: 60P8460
EAN: 4055626038179
MPN:
1415189
G-INTRO-M20-S68N-PEPDS-BK
Series: G-INTRO
1415189 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
3.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €

Cable gland, 1415189, Phoenix Contact

Cable gland, Material: PA, Material pressure screw: PA, External cable diameter 6-13 mm, Shielding: no, Connecting thread: M20x1.5, Color: jet black, with external strain relief.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M20
Length 49 mm
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes