1415193 | Phoenix Contact
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, silver, 1415193
Unit Price (€ / pc.)
30.2022 € *
Available: 0 pcs.
Available in 10 days: 32 pcs.
Leadtime: 2 Weeks **
Cable gland, 1415193, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 9-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: silver, with external strain relief, with O-ring.
Features
- Weatherproof sealing material
- Halogen-free
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M25 | |
Length | 42 mm | |
Material | Messing, vernickelt | |
max. clamping range | 17 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
spanner size | 29 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |