1415194 | Phoenix Contact

Cable gland, M32, 36 mm, Clamping range 13 to 21 mm, IP68, silver, 1415194

Order No.: 60P8384
EAN: 4055626038223
MPN:
1415194
G-INESR-M32-M68N-NEPDS-S
Series: G-INESR
1415194 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
50.7654 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
50.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.7654 €

Cable gland, 1415194, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 13-21 mm, Shielding: no, Connecting thread: M32x1.5, Color: silver, with external strain relief, with O-ring

Features

  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M32
Length 45 mm
Material Messing, vernickelt
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei