1415218 | Phoenix Contact
Adapter/reduction, PG29 to PG21, 40 mm, IP68, silver, 1415218
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Reducing adapter, 1415218, Phoenix Contact
Reducing adapter, Material: Brass, Nickel-plated, Connecting thread: Pg29, Color: silver, with O-ring.
Technical specifications
Colour | silber | |
Thread size | PG29 auf PG21 | |
Length | 11.5 mm | |
Material | Messing, vernickelt | |
Product type | Adapter/Reduzierung | |
spanner size | 40 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |