1415221 | Phoenix Contact

Adapter/extension, PG21 to PG29, IP65, silver, 1415221

Order No.: 60P6452
EAN: 4055626038643
MPN:
1415221
A-INE-PG21/29-N-NS-S
Series: A-INE
1415221 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
4.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8076 €

Extension adapter, 1415221, Phoenix Contact

Extension adapter, Material: Brass, Nickel-plated, Connecting thread: Pg21, Color: silver.

Technical specifications
Colour silber
Thread size PG21 auf PG29
Length 23 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Adapter/Erweiterung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei