1416011 | Phoenix Contact

Counter nut, 3/4NPT, 32 mm, silver, 1416011

Order No.: 60P6505
EAN: 4055626056128
MPN:
1416011
A-INL-NPT3/4-N-S
Series: A-INL
1416011 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Counter nut, 1416011, Phoenix Contact

Counter nut, Material: Nickel-plated brass, Shielding: no, for threads 3/4 NPT, Color: silver.

Technical specifications
Colour silber
Thread size 3/4NPT
Length 5.5 mm
Material Messing, vernickelt
max. operating temperature 220 °C
min. operating temperature -70 °C
Product type Gegenmutter
spanner size 32 mm
Logistics
Country of origin IN
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei