1416012 | Phoenix Contact
Counter nut, 1NPT, 60 mm, silver, 1416012
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Counter nut, 1416012, Phoenix Contact
Counter nut, Material: Nickel-plated brass, Shielding: no, for threads 1 NPT, Color: silver.
Technical specifications
Colour | silber | |
Thread size | 1NPT | |
Length | 5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
Product type | Gegenmutter | |
spanner size | 60 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |