1417652 | Phoenix Contact

Cable gland, M12, 15 mm, Clamping range 3 to 6.5 mm, IP68, light gray, 1417652

Order No.: 62P1071
EAN: 4055626120959
MPN:
1417652
G-INS-M12-S68N-PNES-LG
Series: G-INS
1417652 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 10 days: 166 pcs.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6902 €

Cable gland, 1417652, Phoenix Contact

Cable gland, Material: PA, external cable diameter 3-6.5 mm, Shielding: no, Connecting thread: M12x1.5, Color: light grey RAL 7035.

Technical specifications
Colour lichtgrau
Thread size M12
Length 32 mm
Material PA
max. clamping range 6.5 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 15 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes