1417654 | Phoenix Contact

Cable gland, M25, 29 mm, Clamping range 11 to 17 mm, IP68, light gray, 1417654

Order No.: 62P1082
EAN: 4055626120973
MPN:
1417654
G-INS-M25-M68N-PNES-LG
Series: G-INS
1417654 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
1.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1305 €

Cable gland, 1417654, Phoenix Contact

Cable gland, Material: PA, external cable diameter 11-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: light grey RAL 7035.

Technical specifications
Colour lichtgrau
Thread size M25
Length 43 mm
Material PA
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes