1417657 | Phoenix Contact

Cable gland, M50, 60 mm, Clamping range 30 to 36 mm, IP68, light gray, 1417657

Order No.: 62P1093
EAN: 4055626121604
MPN:
1417657
G-INS-M50-L68L-PNES-LG
Series: G-INS
1417657 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Available in 10 days: 83 pcs.
Leadtime: 2 Weeks **
Total Price:
10.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4006 €

Cable gland, 1417657, Phoenix Contact

Cable gland, Material: PA, External cable diameter 30-36 mm, Shielding: no, Connecting thread: M50x1.5, Color: light grey RAL 7035.

Technical specifications
Colour lichtgrau
Thread size M50
Length 71 mm
Material PA
max. clamping range 36 mm
max. operating temperature 100 °C
min. clamping range 30 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 60 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes